PWM and Resonant Controllers
UC2856DWTRG4
Current Mode PWM Controller 1.5A 220kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
200
Maximum Switching Frequency (kHz)
220
Maximum Duty Cycle (%)
50
Output Current (mA)
1500(Max)
Rise Time (ns)
40
Fall Time (ns)
40
Operating Supply Voltage Range (V)
40(Max)
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
23
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
UVLO Turn-On Threshold (V)
7.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

