| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CCM|Current Mode | |
| Boost | |
| 35 | |
| 10 | |
| 16 | |
| 200 | |
| 95(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The power factor correction preregulator UC2854DWTR power factor improvement by Texas Instruments will make your product better and cut energy losses. It operates in CCM, Current Mode mode. Its switching regulator has a frequency of 118 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 35 V. This device has a start-up supply current of 1.5 mA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

