Power Factor Correction - PFC
UC2852D
Power Factor Correction Preregulator 1mA 200kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|DCM
Topology
Boost
Maximum Operating Supply Voltage (V)
30
Typical Start-Up Supply Current (mA)
1(Max)
UVLO Turn-Off Threshold (V)
11.5
UVLO Turn-On Threshold (V)
16.3
Maximum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

