onsemiUC2845BDGPWM and Resonant Controllers

Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube

If you need to regulate the level of voltage entering your circuit, the UC2845BDG current controller from ON Semiconductor is your solution. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %.

Total In Stock: 18 parts

Regional Inventory: 8

This item has been discontinued

    Total$0.19Price for 1

    8 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 8 parts
      • Price: $0.1933
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2113+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 10 parts
      • Price: $0.1504

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.