Texas InstrumentsUC2845AQDRPWM and Resonant Controllers

Current Mode PWM Controller 1A 500kHz 14-Pin SOIC T/R

This UC2845AQDR current controller by Texas Instruments perfect for two part systems which have two separate current needs. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7294
    1. 2500+$0.7294
    2. 5000+$0.7212

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.