Microchip TechnologyUC2845AMPWM and Resonant Controllers
Current Mode PWM Controller 5V 1A 500kHz 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Buck | |
| 1 | |
| 52 | |
| 500 | |
| 50 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 5 | |
| 30(Max) | |
| 30 | |
| 17 | |
| 1000 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

