Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Buck|Flyback|Forward|Boost
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
52
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
100
Output Current (mA)
200(Max)
Rise Time (ns)
50
Fall Time (ns)
50
Process Technology
Bipolar
Operating Supply Voltage Range (V)
12 to 28
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
25
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-Off Threshold (V)
10
UVLO Turn-On Threshold (V)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

