| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.1 | |
| 3 | |
| 2.45 | |
| 7.5 | |
| 0.425@3A | |
| 1.2 | |
| 4mV | |
| Reverse Current Protection|Short Circuit Protection | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

