Arrow Electronic Components Online
UC2827DW2|TI|simage
UC2827DW2|TI|limage
PWM and Resonant Controllers

UC2827DW-2

Current Mode PWM Controller 250mA/200mA 500kHz 24-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    UC2827DW-2
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Topology
    Push-Pull|Full-Bridge|Buck
  • Number of PWM Outputs
    3
  • Maximum Switching Frequency (kHz)
    500
  • Maximum Duty Cycle (%)
    95
  • Rise Time (ns)
    40
  • Output Current (mA)
    200(Max)|250(Max)
  • Fall Time (ns)
    30
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    45
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    15.6(Max) mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources