Arrow Electronic Components Online
UC2825DWG4|TI|simage
UC2825DWG4|TI|limage
PWM and Resonant Controllers

UC2825DWG4

Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage
  • Topology
    Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    400
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    80
  • Output Current (mA)
    1500(Max)
  • Rise Time (ns)
    30
  • Fall Time (ns)
    30
  • Operating Supply Voltage Range (V)
    9.2 to 12
  • Minimum Operating Supply Voltage (V)
    9.2
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    33
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • UVLO Turn-Off Threshold (V)
    8.4
  • UVLO Turn-On Threshold (V)
    9.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources