PWM and Resonant Controllers
UC2825BN
Current Mode PWM Controller 2A 1000kHz 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage
Topology
Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
1000
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
50
Rise Time (ns)
20
Output Current (mA)
2000(Max)
Fall Time (ns)
20
Operating Supply Voltage Range (V)
22(Max)
Maximum Operating Supply Voltage (V)
22
Maximum Supply Current (mA)
36
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

