Arrow Electronic Components Online
UC2825AQDWREPG4|TI|simage
UC2825AQDWREPG4|TI|limage
PWM and Resonant Controllers

UC2825AQDWREPG4

Current Mode PWM Controller 5.05V to 5.15V 2A 1000kHz 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    400
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    85(Min)
  • Rise Time (ns)
    20
  • Output Current (mA)
    2000(Max)
  • Fall Time (ns)
    20
  • Output Voltage (V)
    5.05 to 5.15
  • Operating Supply Voltage Range (V)
    22(Max)
  • Maximum Operating Supply Voltage (V)
    22
  • Maximum Supply Current (mA)
    36
  • Maximum Power Dissipation (mW)
    1105
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources