Arrow Electronic Components Online
UC2824DWG4|TI|simage
UC2824DWG4|TI|limage
PWM and Resonant Controllers

UC2824DWG4

Resonant Controllers 5.1V 500mA 1000kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Resonant Controllers
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    80
  • Output Current (mA)
    500(Max)
  • Output Voltage (V)
    5.1
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources