PWM and Resonant Controllers
UC2823N
Current Mode PWM Controller 1.5A 1000kHz 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage
Topology
Boost|Buck|Flyback|Forward
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
400
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
80
Output Current (mA)
1500(Max)
Rise Time (ns)
30
Fall Time (ns)
30
Operating Supply Voltage Range (V)
30(Max)
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
33
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-On Threshold (V)
9.2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

