PWM and Resonant Controllers
UC28023DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage Mode PWM Controller
Topology
Push-Pull|Half-Bridge|Full-Bridge|Forward|Flyback|Boost
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
400
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
90(Typ)
Rise Time (ns)
60
Output Current (mA)
1500(Max)
Fall Time (ns)
60
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
35
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

