| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 2 | |
| 2 | |
| 60 | |
| 60 | |
| 1000 | |
| 100 | |
| TTL | |
| 7 | |
| 20 | |
| 24 | |
| 2 | |
| -40 | |
| 85 | |
| Synchronous | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Transistors are a crucial component but for high powered designs this UC2714D power driver by Texas Instruments is a crucial component. This device has a maximum propagation delay time of 100 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 20 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

