| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting | |
| 2 | |
| 2 | |
| 45 | |
| 50 | |
| 25 | |
| CMOS|TTL | |
| 5 | |
| 35 | |
| 26 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Enable|Thermal Shutdown Protection|Undervoltage Lockout | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Transistors are a crucial component but for high powered designs this UC2708N power driver by Texas Instruments is a crucial component. This device has a maximum propagation delay time of 25 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

