| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 2 | |
| 2 | |
| 60 | |
| 65 | |
| TTL | |
| 5 | |
| 40 | |
| 15 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1.5 | |
| -40 | |
| 85 | |
| Thermal Shutdown Protection | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Drive a high voltage and high current line with a transistor a certain way with this UC2707Q power driver manufactured by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 40 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

