| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 550 | |
| 49(Typ) | |
| 300 | |
| 100 | |
| 100 | |
| 4.5 | |
| 35 | |
| 1000 | |
| No | |
| No | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.75(Max) |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 18 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments, you can now modulate the voltage entering your circuit using their UC2526ADW voltage mode PWM controller. Its 2 PWM outputs produce a current of 100 mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 550 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

