PWM and Resonant Controllers
UC1856L20883B
Current Mode PWM Controller 1.5A 220kHz 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
200
Maximum Switching Frequency (kHz)
220
Maximum Duty Cycle (%)
50
Output Current (mA)
1500(Max)
Rise Time (ns)
40
Fall Time (ns)
40
Operating Supply Voltage Range (V)
40(Max)
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
23
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
UVLO Turn-On Threshold (V)
7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead
Order Quantity

