| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 2 |
| Oscillator Accuracy (kHz) | 200 |
| Maximum Switching Frequency (kHz) | 220 |
| Maximum Duty Cycle (%) | 50 |
| Output Current (mA) | 1500(Max) |
| Rise Time (ns) | 40 |
| Fall Time (ns) | 40 |
| Operating Supply Voltage Range (V) | 40(Max) |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Supply Current (mA) | 23 |
| Maximum Power Dissipation (mW) | 1000 |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| UVLO Turn-On Threshold (V) | 7.7 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |