Arrow Electronic Components Online
UC1856J|TI|limage
UC1856J|TI|simage
PWM and Resonant Controllers

UC1856J

Current Mode PWM Controller 1.5A 220kHz 16-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    200
  • Maximum Switching Frequency (kHz)
    220
  • Maximum Duty Cycle (%)
    50
  • Output Current (mA)
    1500(Max)
  • Rise Time (ns)
    40
  • Fall Time (ns)
    40
  • Operating Supply Voltage Range (V)
    40(Max)
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    23
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • UVLO Turn-On Threshold (V)
    7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    21.34(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources