| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Power Factor Correction Preregulator |
| Operation Mode | CCM|Current Mode |
| Topology | Boost |
| Maximum Operating Supply Voltage (V) | 35 |
| UVLO Turn-Off Threshold (V) | 10 |
| UVLO Turn-On Threshold (V) | 16 |
| Maximum Switching Frequency (kHz) | 118 |
| Maximum Duty Cycle (%) | 95(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |