Texas InstrumentsUC1842JPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube

This UC1842J current controller by Texas Instruments perfect for two part systems which have two separate current needs. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Total In Stock: 167 parts

Regional Inventory: 17

    Total$14.46Price for 1

    17 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 17 parts
      • Price: $14.455
    • (50)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 150 parts
      • Price: $11.224

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.