Top Searched
PWM and Resonant Controllers
UC1825J
Current Mode PWM Controller 1.5A 1000kHz 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage
Topology
Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
400
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
80
Output Current (mA)
1500(Max)
Rise Time (ns)
30
Fall Time (ns)
30
Operating Supply Voltage Range (V)
12 to 20
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
33
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-Off Threshold (V)
8.4
UVLO Turn-On Threshold (V)
9.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

