Arrow Electronic Components Online
PWM and Resonant Controllers

UC1825AVTD2

Current Mode PWM Controller 17-Pin Bare Die Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Number of PWM Outputs
    2
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.27
  • Package Width
    78.06
  • Package Length
    86.45
  • PCB changed
    17
  • Supplier Package
    Bare Die
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources