Arrow Electronic Components Online
UC1825AJ|TI|simage
UC1825AJ|TI|limage
PWM and Resonant Controllers

UC1825AJ

Current Mode PWM Controller 2A 1000kHz 16-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage
  • Topology
    Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    1000
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    20
  • Output Current (mA)
    2000(Max)
  • Fall Time (ns)
    20
  • Operating Supply Voltage Range (V)
    22(Max)
  • Maximum Operating Supply Voltage (V)
    22
  • Maximum Supply Current (mA)
    36
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    21.34(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources