PWM and Resonant Controllers
UC1823AL883B
Current Mode PWM Controller 2A 1000kHz 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current/Voltage
Topology
Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
1000
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
100
Rise Time (ns)
20
Output Current (mA)
2000(Max)
Fall Time (ns)
20
Operating Supply Voltage Range (V)
22(Max)
Maximum Operating Supply Voltage (V)
22
Maximum Supply Current (mA)
36
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

