| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting|Inverting | |
| 2 | |
| 2 | |
| 140 | |
| 130 | |
| TTL | |
| 5 | |
| 40 | |
| 10 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1.5 | |
| -55 | |
| 125 | |
| Thermal Protection|Current Limit | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Use this UC1706L power driver from Texas Instruments to power your transistors. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 40 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

