PWM and Resonant Controllers
UC1526AJ883B
Voltage Mode PWM Controller 100mA 600kHz 18-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Push-Pull|Half-Bridge|Full-Bridge|Forward|Boost|Flyback
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
600
Maximum Duty Cycle (%)
49(Typ)
Rise Time (ns)
300
Output Current (mA)
100
Fall Time (ns)
100
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
35
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
24.38(Max)
PCB changed
18
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
18
Lead Shape
Through Hole

