ADAM TECHUC10-24D15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.333(Typ)|0.333(Typ) | |
| 10 | |
| 1600VDC | |
| DC/DC | |
| 390(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 88(Typ) | |
| -40 | |
| 77 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.8 |
| Package Width | 14.3 |
| Package Length | 24.3 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

