NichiconUBY2A361MHL6Capacitor Aluminum Electrolytic
360uF Capacitor Aluminum Automotive AEC-Q200
| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 20% | |
| 100VDC | |
| 48 | |
| 1080 | |
| Polar | |
| 2 | |
| Bulk | |
| 18 | |
| 20 | |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
