NichiconUBY1K391MHL1TOCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 0.054 Ohm 2.05A 3000h 135°C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 390uF | |
| 20% | |
| 80VDC | |
| 0.054 | |
| Low | |
| 2.05 | |
| 0.03@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 135 | |
| 12.5 | |
| 25 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

