NichiconUBY1H132MHL3TNCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1300uF 50V 20% (18 X 20mm) Radial 7.5mm 0.038 Ohm 1.878A 3000h 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1300uF | |
| 20% | |
| 50VDC | |
| 0.038 | |
| Low | |
| 1.878 | |
| 0.03@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| 18 | |
| 20 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

