NichiconUBW1V471MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1.33A 3000h 135°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.058@20°C@100kHz | |
| 1.33 | |
| 493.5@1Min | |
| 3000 | |
| Polar | |
| High Temperature | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 135 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 | |
| 1 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

