NichiconUBW1H221MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.93A 2000h 135°C Tape Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.098@20°C@100kHz | |
| 0.93 | |
| 330@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 135 | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

