NichiconUBW1E102MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.75A 3000h 135°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.033@20°C@100kHz | |
| 1.75 | |
| 750@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 135 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
Using the aluminum anode based electrolytic UBW1E102MHD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 135 °C. Its leakage current is 4@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. The UBW1E102MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

