NichiconUBW1A221MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.34A 1000h 135°C Bulk Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 10VDC | |
| 0.26@20°C@100kHz | |
| 0.34 | |
| 66@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 135 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

