10-25% Off
NichiconUBT2A220MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 100V 20% (10 X 12.5mm) Radial 5mm 0.48A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 0.8@20°C@100kHz | |
| 0.48 | |
| 66@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UBT2A220MPD aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The UBT2A220MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
