NichiconUBT1C471MPD8Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.945A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.075@20°C@100kHz | |
| 0.945 | |
| 225.6@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 125 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
