KYOCERA AVX Components CorporationUBR0402B250FZTR/500Resistor Fixed Single-Surface Mount
Res 0402 25 Ohm 1% 0.125W(1/8W) ±100ppm/°C Flexible SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| UBR0402B250FZTR/500 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 25 | |
| 1% | |
| No | |
| 0.125 (1/8) | |
| -40 | |
| 125 | |
| ±100 | |
| No | |
| No | |
| No | |
| 0402 | |
| Flexible | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.5 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

