NichiconUBC1E101MNS1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.11A 1000h 150°C T/R Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.11 | |
| 75@1Min | |
| 1000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.94 |
This electrolytic UBC1E101MNS1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 150 °C. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. Its leakage current is 4@1Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

