| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8542330001 |
| Automotive | No |
| PPAP | No |
| Maximum Operating Supply Voltage (V) | 20 |
| Typical Operating Supply Voltage (V) | 15 |
| Output Voltage Range (V) | 12(Max) |
| Maximum Supply Current (uA) | 1500 |
| Low Level Output Current (uA) | 560000 |
| High Level Output Current (uA) | 135000 |
| Maximum Power Dissipation (mW) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 145 |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |