NXP SemiconductorsUBA2037TS/N1,118Gate and Power Drivers
Driver 0.2A 4-OUT High Side Full Brdg 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Full Bridge | |
| 4 | |
| 4 | |
| 200 | |
| 10.5 | |
| 12 | |
| 13.5 | |
| 0.8 | |
| 3(Max) | |
| 4.5 | |
| 0.2(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 5.4(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Ideal for a make and break circuit this UBA2037TS/N1,118 power driver manufactured by NXP Semiconductors will allow you to implement a transistor rather than a relay! Its typical operating supply voltage is 12 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.5 V, while its maximum is 13.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

