NXP SemiconductorsUBA2036TS/N1,118Gate and Power Drivers
Driver 0.2A 3-OUT Full Brdg Automotive AEC-Q100 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Full Bridge | |
| 3 | |
| 3 | |
| 100 | |
| 10.5 | |
| 12 | |
| 13.5 | |
| 0.8 | |
| 3(Max) | |
| 4.5 | |
| 0.2(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 5.4(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

