NXP SemiconductorsUBA2024BP/N1,112Lighting Drivers and Controller ICs
Fluorescent Lamp Control 12.5V 42.68kHz 8-Pin PDIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Fluorescent Lamp Control | |
| 42.68 | |
| 11.4 | |
| 13.3 | |
| 12.5 | |
| 5(Max) | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

