NXP SemiconductorsUBA2014P/N1,112Lighting Drivers and Controller ICs
Lighting Controller IC 5.5V 16-Pin PDIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Lighting Controller IC | |
| 4.5 | |
| 7 | |
| 5.5 | |
| 330 | |
| 415 | |
| -25 | |
| 80 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.7(Max) mm |
| Package Width | 6.48(Max) mm |
| Package Length | 21.8(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

