JST Mfg. Co., Ltd.UBA-4R-D14T-4D(LF)(SN)Connector USB
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Right Angle | |
| 1 | |
| 30VDC|30VAC | |
| 1000 | |
| 30 | |
| Copper Alloy | |
| Tin Over Nickel | |
| -55 | |
| 85 | |
| Box | |
| 14.5 | |
| 15.22 | |
| 7.69 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

