Reduced Price
NKK SwitchesUB25SKW03N-CSwitch Push Button
Switch Push Button ON (ON) DPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Square Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| Red | |
| 2.5 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 4 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| 15.24 | |
| 15.24 | |
| 10 | |
| 15.24 | |
| 15.24 | |
| 12.5 |
Ideal for quick switching situations this UB25SKW03N-C push button switch manufactured from NKK Switches is a must. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The UB25SKW03N-C push switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

