NKK SwitchesUB25SKW035C-CBSwitch Push Button
Switch Push Button ON (ON) DPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Square Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| Red/White | |
| 2.5 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 4 | |
| 5.08 | |
| Red | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 15.24 | |
| 15.24 | |
| 10 | |
| 15.24 | |
| 15.24 | |
| 12.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

